Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CRT0805-BY-1003ELF

Thin Film Precision Chip Resistor - 1/8 W - 100 Kohm ±0.1% - ±25ppm/°C - 150V - SMD 0805

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Thin Film Precision Chip Resistor - 1/8 W - 100 Kohm ±0.1% - ±25ppm/°C - 150V - SMD 0805
Search Keywords: CRT0805BY1003ELF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CRT0805-BY-1003ELF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 100 KOhm
Power Rating: 0.125 (1/8) W
Tolerance: 0.1 %
Case Size: 0805
Temperature Coefficient: ±25 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CRT0805-BY-1003ELF RoHS compliant?
Yes, CRT0805-BY-1003ELF is RoHS compliant.
What is the lead time for CRT0805-BY-1003ELF?
The standard lead time for CRT0805-BY-1003ELF is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,033
Can Ship immediately Buy all 2,033 in-stock or the regular minimum order quantity of 5000
Stock lot only:
2033
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks can ship 1/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0724
5,000
$0.0658
10,000
$0.0455
25,000
$0.0442
50,000
$0.0436
100,000
$0.0428
150,000
$0.0423
250,000 +
$0.0422
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!