Image is representational - see mfr. specs

CRT0603-BY-10R0ELF

Bourns

The CRT0603-BY-10R0ELF is a thin film precision chip resistor featuring a 10.0 Ω resistance, ±0.1% tolerance, and an 0603 pack ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
The CRT0603-BY-10R0ELF is a thin film precision chip resistor featuring a 10.0 Ω resistance, ±0.1% tolerance, and an 0603 package size.
Search Keywords: CRT0603BY10R0ELF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CRT0603-BY-10R0ELF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Resistance Value:
    10 Ohm
  • Power Rating:
    0.1 (1/10) W
  • Tolerance:
    0.1 %
  • Case Size:
    0603
  • Temperature Coefficient:
    ±25 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30,010
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks can ship 8/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
5,000
$0.0986
10,000
$0.0976
25,000
$0.0974
50,000
$0.0971
100,000
$0.0968
150,000
$0.0966
250,000 +
$0.0963
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!