Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CRT0603-BY-1002EST

Thin Film Precision Chip Resistor - 1/10 W - 10.0 Kohm ±0.1% - ±25ppm/°C - 75V - SMD 0603

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance
Description +
Thin Film Precision Chip Resistor - 1/10 W - 10.0 Kohm ±0.1% - ±25ppm/°C - 75V - SMD 0603
Search Keywords: CRT0603BY1002EST
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CRT0603-BY-1002EST
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210020
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 10 KOhm
Power Rating: 0.1 (1/10) W
Tolerance: 0.111364%
Case Size: 060311341
Temperature Coefficient: ±25 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CRT0603-BY-1002EST discontinued?
Yes, CRT0603-BY-1002EST from Bourns is discontinued (end-of-life February 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CRT0603-BY-1002EST RoHS compliant?
Yes, CRT0603-BY-1002EST is RoHS compliant.
What is the lead time for CRT0603-BY-1002EST?
The standard lead time for CRT0603-BY-1002EST is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0471
10,000
$0.0444
25,000
$0.0421
50,000
$0.0419
100,000
$0.0417
150,000
$0.0415
250,000
$0.0413
500,000 +
$0.0411
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!