Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CRT0603-BY-1001EAS

Thin Film Precision Chip Resistor - 1/10 W - 1.00 Kohm ±0.1% - ±25ppm/°C - 75V - SMD 0603

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Thin Film Precision Chip Resistor - 1/10 W - 1.00 Kohm ±0.1% - ±25ppm/°C - 75V - SMD 0603
Search Keywords: CRT0603BY1001EAS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CRT0603-BY-1001EAS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 1 KOhm
Power Rating: 0.1 (1/10) W
Tolerance: 0.111364%
Case Size: 060311341
Temperature Coefficient: ±25 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CRT0603-BY-1001EAS RoHS compliant?
Yes, CRT0603-BY-1001EAS is RoHS compliant.
What is the lead time for CRT0603-BY-1001EAS?
The standard lead time for CRT0603-BY-1001EAS is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0634
10,000
$0.0625
25,000
$0.0384
50,000
$0.0379
100,000
$0.0372
150,000
$0.0371
250,000 +
$0.0367
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!