- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRT0603-BX-2701ELF
Bourns
CRT0603-BX-2701ELF
Thin Film Precision Chip Resistor - 1/10 W - 2.70 Kohm ±0.1% - ±15ppm/°C - 75V - SMD 0603
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Thin Film Precision Chip Resistor - 1/10 W - 2.70 Kohm ±0.1% - ±15ppm/°C - 75V - SMD 0603
Search Keywords: CRT0603BX2701ELF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CRT0603-BX-2701ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:2.7 KOhm
-
Power Rating:0.1 (1/10) W
-
Tolerance:0.111364%
-
Case Size:060311341
-
Temperature Coefficient:±15 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is CRT0603-BX-2701ELF RoHS compliant?
Yes, CRT0603-BX-2701ELF is RoHS compliant.
What is the lead time for CRT0603-BX-2701ELF?
The standard lead time for CRT0603-BX-2701ELF is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
MOQ for In Stock Qty:
1250
MOQ for out of Stock Qty:
1250
Order Increment:
5000
12 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1,250
$0.3142
2,500
$0.2356
3,750
$0.2199
5,000 +
$0.2155
Click for Quote
Log in
to unlock special pricing