- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRT0603-BW-6341ELF
Description
+
Thin Film Precision Chip Resistor - 1/10 W - 6.34 Kohm ±0.1% - ±10ppm/°C - 75V - SMD 0603
Search Keywords: CRT0603BW6341ELF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CRT0603-BW-6341ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:6.34 KOhm
-
Power Rating:0.1 (1/10) W
-
Tolerance:0.1 %
-
Case Size:0603
-
Temperature Coefficient:±10 ppm/°C
-
Operating Temperature:-55 to 155 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1,250
$0.3740
2,500
$0.2805
3,750
$0.2618
5,000 +
$0.2566
Click for Quote
Log in
to unlock special pricing