- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRT0402-FZ-1000GLF
Description
+
Thin Film Precision Chip Resistor - 1/16 W - 100 ohms ±1% - ±50ppm/°C - 25V - SMD 0402
Search Keywords: CRT0402FZ1000GLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CRT0402-FZ-1000GLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
10000 -
Resistance Value:100 Ohm
-
Power Rating:0.063 (1/16) W
-
Tolerance:1 %
-
Case Size:0402
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 155 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10,000
$0.0133
30,000
$0.0122
50,000
$0.0115
100,000
$0.0110
150,000
$0.0110
250,000
$0.0110
500,000 +
$0.0109
Click for Quote
Log in
to unlock special pricing