Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CRT0402-BY-1002GLF

Thin Film Precision Chip Resistor - 1/16 W - 10.0 Kohm ±0.1% - ±25ppm/°C - 25V - SMD 0402

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Thin Film Precision Chip Resistor - 1/16 W - 10.0 Kohm ±0.1% - ±25ppm/°C - 25V - SMD 0402
Search Keywords: CRT0402BY1002GLF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CRT0402-BY-1002GLF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Resistance Value: 10 KOhm
Power Rating: 0.063 (1/16) W
Tolerance: 0.1 %
Case Size: 0402
Temperature Coefficient: ±25 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CRT0402-BY-1002GLF RoHS compliant?
Yes, CRT0402-BY-1002GLF is RoHS compliant.
What is the lead time for CRT0402-BY-1002GLF?
The standard lead time for CRT0402-BY-1002GLF is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 175,000
Ships today, if you order in
Minimum Order Quantity:
5000
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0650
7,500
$0.0648
10,000
$0.0634
30,000
$0.0632
50,000
$0.0631
100,000
$0.0629
150,000
$0.0628
250,000 +
$0.0626
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!