Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CRS2512-FX-47R0ELF

Res Thick Film 2512 47 Ohm 1% 2W A±100ppm/A°C Pad SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Thick Film 2512 47 Ohm 1% 2W A±100ppm/A°C Pad SMD T/R
Search Keywords: CRS2512FX47R0ELF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CRS2512-FX-47R0ELF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Resistance Value: 47 Ohm
Power Rating: 2 W
Tolerance: 111364%
Case Size: 251211341
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CRS2512-FX-47R0ELF RoHS compliant?
Yes, CRS2512-FX-47R0ELF is RoHS compliant.
What is the lead time for CRS2512-FX-47R0ELF?
The standard lead time for CRS2512-FX-47R0ELF is approximately 69 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,000
Can Ship immediately
On Order:
4,000   can ship 3/13/28
Minimum Order Quantity:
4000
69 Weeks can ship 3/14/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.2176
8,000
$0.2078
12,000
$0.2049
28,000
$0.2029
52,000 +
$0.2010
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!