- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRS2512-FX-10R0ELF
Bourns
CRS2512-FX-10R0ELF
Res Thick Film 2512 10 Ohm 1% 2W A±100ppm/A°C Pad SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Res Thick Film 2512 10 Ohm 1% 2W A±100ppm/A°C Pad SMD T/R
Search Keywords: CRS2512FX10R0ELF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CRS2512-FX-10R0ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:10 Ohm
-
Power Rating:2 W
-
Tolerance:111364%
-
Case Size:251211341
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is CRS2512-FX-10R0ELF RoHS compliant?
Yes, CRS2512-FX-10R0ELF is RoHS compliant.
What is the lead time for CRS2512-FX-10R0ELF?
The standard lead time for CRS2512-FX-10R0ELF is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
Minimum Order Quantity:
4000
14 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
4,000
$0.2101
8,000
$0.1986
12,000
$0.1981
28,000
$0.1908
52,000 +
$0.1859
Click for Quote
Log in
to unlock special pricing