Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CRS2512-FX-1001ELF

The CRS2512-FX-1001ELF is a 2W, 1 kOhm anti-surge chip resistor in a 2512 package with a ±1% tolerance and a TCR of ±100 PPM ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The CRS2512-FX-1001ELF is a 2W, 1 kOhm anti-surge chip resistor in a 2512 package with a ±1% tolerance and a TCR of ±100 PPM/°C.
Search Keywords: CRS2512FX1001ELF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CRS2512-FX-1001ELF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Resistance Value: 1 KOhm
Power Rating: 2 W
Tolerance: 111364%
Case Size: 251211341
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CRS2512-FX-1001ELF RoHS compliant?
Yes, CRS2512-FX-1001ELF is RoHS compliant.
What is the lead time for CRS2512-FX-1001ELF?
The standard lead time for CRS2512-FX-1001ELF is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
14 Weeks can ship 2/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.2408
8,000
$0.2300
12,000
$0.2292
28,000
$0.2261
52,000 +
$0.2255
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!