Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CRS2512-FX-1000ELF

Res Thick Film 2512 100 Ohm 1% 2W A±100ppm/A°C Pad SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Thick Film 2512 100 Ohm 1% 2W A±100ppm/A°C Pad SMD T/R
Search Keywords: CRS2512FX1000ELF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CRS2512-FX-1000ELF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Resistance Value: 100 Ohm
Power Rating: 2 W
Tolerance: 111364%
Case Size: 251211341
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CRS2512-FX-1000ELF RoHS compliant?
Yes, CRS2512-FX-1000ELF is RoHS compliant.
What is the lead time for CRS2512-FX-1000ELF?
The standard lead time for CRS2512-FX-1000ELF is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
14 Weeks can ship 2/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.2088
8,000
$0.2039
12,000
$0.1995
28,000
$0.1961
52,000 +
$0.1922
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!