Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CRS2512-FW-1R00ELF

The CRS2512-FW-1R00ELF is a 1.00 ohm, 1% tolerance, anti-surge chip resistor in a 2512 package with a 2W power rating.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The CRS2512-FW-1R00ELF is a 1.00 ohm, 1% tolerance, anti-surge chip resistor in a 2512 package with a 2W power rating.
Search Keywords: CRS2512FW1R00ELF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CRS2512-FW-1R00ELF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Resistance Value:
    1 Ohm
  • Power Rating:
    2 W
  • Tolerance:
    111364%
  • Case Size:
    251211341
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CRS2512-FW-1R00ELF RoHS compliant?
Yes, CRS2512-FW-1R00ELF is RoHS compliant.
What is the lead time for CRS2512-FW-1R00ELF?
The standard lead time for CRS2512-FW-1R00ELF is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,000
Can Ship immediately
Minimum Order Quantity:
4000
14 Weeks can ship 12/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
4,000
$0.2413
8,000
$0.2326
12,000
$0.2270
28,000
$0.2218
52,000 +
$0.2207
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!