Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CRS2010-FX-1000ELF

Res 2010 100 Ohm 1% 1W A±100ppm/A°C Pad SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res 2010 100 Ohm 1% 1W A±100ppm/A°C Pad SMD T/R
Search Keywords: CRS2010FX1000ELF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CRS2010-FX-1000ELF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Resistance Value:
    100 Ohm
  • Power Rating:
    1 W
  • Tolerance:
    111364%
  • Case Size:
    201011341
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CRS2010-FX-1000ELF RoHS compliant?
Yes, CRS2010-FX-1000ELF is RoHS compliant.
What is the lead time for CRS2010-FX-1000ELF?
The standard lead time for CRS2010-FX-1000ELF is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
4,000
$0.1590
8,000
$0.1443
12,000
$0.1433
28,000
$0.1423
52,000
$0.1420
100,000 +
$0.1416
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!