Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CRS1206-JX-100ELF

Res Thick Film 1206 10 Ohm 5% 0.5W(1/2W) A±100ppm/A°C Pad SMD T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Thick Film 1206 10 Ohm 5% 0.5W(1/2W) A±100ppm/A°C Pad SMD T/R
Search Keywords: CRS1206JX100ELF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CRS1206-JX-100ELF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    10 Ohm
  • Power Rating:
    0.5 (1/2) W
  • Tolerance:
    511364%
  • Case Size:
    120611341
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CRS1206-JX-100ELF RoHS compliant?
Yes, CRS1206-JX-100ELF is RoHS compliant.
What is the lead time for CRS1206-JX-100ELF?
The standard lead time for CRS1206-JX-100ELF is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
5,000
$0.0356
10,000
$0.0326
25,000
$0.0305
50,000
$0.0294
100,000
$0.0293
150,000
$0.0293
250,000
$0.0292
500,000 +
$0.0291
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!