Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CRS1206-FX-1004ELF

Res Thick Film 1206 1M Ohm 1% 0.5W(1/2W) A±100ppm/A°C Pad SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Thick Film 1206 1M Ohm 1% 0.5W(1/2W) A±100ppm/A°C Pad SMD T/R
Search Keywords: CRS1206FX1004ELF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CRS1206-FX-1004ELF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 1 MOhm
Power Rating: 0.5 (1/2) W
Tolerance: 111364%
Case Size: 120611341
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CRS1206-FX-1004ELF RoHS compliant?
Yes, CRS1206-FX-1004ELF is RoHS compliant.
What is the lead time for CRS1206-FX-1004ELF?
The standard lead time for CRS1206-FX-1004ELF is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0488
10,000
$0.0453
25,000
$0.0420
50,000
$0.0419
100,000
$0.0418
150,000
$0.0417
250,000
$0.0416
500,000 +
$0.0415
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!