Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CRS1206-FX-1002ELF

Res Thick Film 1206 10K Ohm 1% 0.5W(1/2W) A±100ppm/A°C Pad SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Thick Film 1206 10K Ohm 1% 0.5W(1/2W) A±100ppm/A°C Pad SMD T/R
Search Keywords: CRS1206FX1002ELF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CRS1206-FX-1002ELF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    10 KOhm
  • Power Rating:
    0.5 (1/2) W
  • Tolerance:
    111364%
  • Case Size:
    120611341
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CRS1206-FX-1002ELF RoHS compliant?
Yes, CRS1206-FX-1002ELF is RoHS compliant.
What is the lead time for CRS1206-FX-1002ELF?
The standard lead time for CRS1206-FX-1002ELF is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0343
10,000
$0.0335
25,000
$0.0330
50,000
$0.0321
100,000
$0.0315
150,000
$0.0315
250,000
$0.0312
500,000 +
$0.0311
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!