- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRS1206-FX-1001ELF
Bourns
CRS1206-FX-1001ELF
Res Thick Film 1206 1K Ohm 1% 0.5W(1/2W) A±100ppm/A°C Pad SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Res Thick Film 1206 1K Ohm 1% 0.5W(1/2W) A±100ppm/A°C Pad SMD T/R
Search Keywords: CRS1206FX1001ELF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CRS1206-FX-1001ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:1 KOhm
-
Power Rating:0.5 (1/2) W
-
Tolerance:111364%
-
Case Size:120611341
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is CRS1206-FX-1001ELF RoHS compliant?
Yes, CRS1206-FX-1001ELF is RoHS compliant.
What is the lead time for CRS1206-FX-1001ELF?
The standard lead time for CRS1206-FX-1001ELF is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
5,000
$0.0494
10,000
$0.0464
25,000
$0.0449
50,000
$0.0448
100,000
$0.0447
150,000
$0.0446
250,000
$0.0445
500,000 +
$0.0443
Click for Quote
Log in
to unlock special pricing