Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CRS1206-FX-1000ELF

Res Thick Film 1206 100 Ohm 1% 0.5W(1/2W) A±100ppm/A°C Pad SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Thick Film 1206 100 Ohm 1% 0.5W(1/2W) A±100ppm/A°C Pad SMD T/R
Search Keywords: CRS1206FX1000ELF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CRS1206-FX-1000ELF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    100 Ohm
  • Power Rating:
    0.5 (1/2) W
  • Tolerance:
    111364%
  • Case Size:
    120611341
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CRS1206-FX-1000ELF RoHS compliant?
Yes, CRS1206-FX-1000ELF is RoHS compliant.
What is the lead time for CRS1206-FX-1000ELF?
The standard lead time for CRS1206-FX-1000ELF is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks can ship 1/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
5,000
$0.0458
10,000
$0.0433
25,000
$0.0410
50,000
$0.0391
100,000
$0.0381
150,000
$0.0380
250,000
$0.0379
500,000 +
$0.0378
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!