- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRS1206-FW-1R00ELF
Bourns
CRS1206-FW-1R00ELF
Res Thick Film 1206 1 Ohm 1% 0.5W(1/2W) A±200ppm/A°C Pad SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Res Thick Film 1206 1 Ohm 1% 0.5W(1/2W) A±200ppm/A°C Pad SMD T/R
Search Keywords: CRS1206FW1R00ELF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CRS1206-FW-1R00ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:1 Ohm
-
Power Rating:0.5 (1/2) W
-
Tolerance:111364%
-
Case Size:120611341
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is CRS1206-FW-1R00ELF RoHS compliant?
Yes, CRS1206-FW-1R00ELF is RoHS compliant.
What is the lead time for CRS1206-FW-1R00ELF?
The standard lead time for CRS1206-FW-1R00ELF is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
You may purchase all in-stock quantity of 3,000
Stock lot only:
3000
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
1
$0.0673
5,000
$0.0612
10,000
$0.0607
25,000
$0.0604
50,000
$0.0603
100,000
$0.0601
150,000
$0.0600
250,000
$0.0598
500,000 +
$0.0597
Click for Quote
Log in
to unlock special pricing