Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CRS0805-JX-100ELF

Res Thick Film 0805 10 Ohm 5% 0.25W(1/4W) A±100ppm/A°C Pad SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Thick Film 0805 10 Ohm 5% 0.25W(1/4W) A±100ppm/A°C Pad SMD T/R
Search Keywords: CRS0805JX100ELF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CRS0805-JX-100ELF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    10 Ohm
  • Power Rating:
    0.25 (1/4) W
  • Tolerance:
    511364%
  • Case Size:
    080511341
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CRS0805-JX-100ELF RoHS compliant?
Yes, CRS0805-JX-100ELF is RoHS compliant.
What is the lead time for CRS0805-JX-100ELF?
The standard lead time for CRS0805-JX-100ELF is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Ships today, if you order in You may purchase all in-stock quantity of 5,000
Stock lot only:
5000
Minimum Order Quantity:
10000
Order Increment:
5000
14 Weeks can ship 12/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0399
10,000
$0.0363
25,000
$0.0319
50,000
$0.0304
100,000
$0.0303
150,000 +
$0.0302
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!