- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRS0805-FX-1004ELF
Bourns
CRS0805-FX-1004ELF
Res Thick Film 0805 1M Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Res Thick Film 0805 1M Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R
Search Keywords: CRS0805FX1004ELF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CRS0805-FX-1004ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:1 MOhm
-
Power Rating:0.25 (1/4) W
-
Tolerance:111364%
-
Case Size:080511341
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is CRS0805-FX-1004ELF RoHS compliant?
Yes, CRS0805-FX-1004ELF is RoHS compliant.
What is the lead time for CRS0805-FX-1004ELF?
The standard lead time for CRS0805-FX-1004ELF is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
You may purchase all in-stock quantity of 5,000
Stock lot only:
5000
Minimum Order Quantity:
10000
Order Increment:
5000
14 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$0.0551
10,000
$0.0501
25,000
$0.0478
50,000
$0.0451
100,000
$0.0439
150,000
$0.0438
250,000
$0.0421
500,000 +
$0.0411
Click for Quote
Log in
to unlock special pricing