Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CRM2512-JX-R050ELF

High Power Thick Film Chip Resistor - 2.0W - 0.050 ohms ±5% - ±100ppm/°C - 300V - SMD 2512 - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
High Power Thick Film Chip Resistor - 2.0W - 0.050 ohms ±5% - ±100ppm/°C - 300V - SMD 2512 - Tape&Reel
Search Keywords: CRM2512JXR050ELF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CRM2512-JX-R050ELF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Resistance Value: 50 mOhm
Power Rating: 2 W
Tolerance: 5 %
Case Size: 2512
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CRM2512-JX-R050ELF RoHS compliant?
Yes, CRM2512-JX-R050ELF is RoHS compliant.
What is the lead time for CRM2512-JX-R050ELF?
The standard lead time for CRM2512-JX-R050ELF is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,468
Can Ship immediately
Minimum Order Quantity:
4000
14 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.1305
8,000
$0.1268
12,000
$0.1251
28,000
$0.1228
52,000
$0.1213
100,000 +
$0.1210
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!