Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CRM2512-JW-510ELF

High Power Thick Film Chip Resistor - 2.0W - 51.0 ohms ±5% - ±200ppm/°C - 300V - SMD 2512 - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
High Power Thick Film Chip Resistor - 2.0W - 51.0 ohms ±5% - ±200ppm/°C - 300V - SMD 2512 - Tape&Reel
Search Keywords: CRM2512JW510ELF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CRM2512-JW-510ELF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Resistance Value: 51 Ohm
Power Rating: 2 W
Tolerance: 5 %
Case Size: 2512
Temperature Coefficient: ±200 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CRM2512-JW-510ELF RoHS compliant?
Yes, CRM2512-JW-510ELF is RoHS compliant.
What is the lead time for CRM2512-JW-510ELF?
The standard lead time for CRM2512-JW-510ELF is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,871
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.0814
8,000
$0.0802
12,000
$0.0791
28,000
$0.0781
52,000
$0.0766
100,000
$0.0757
152,000 +
$0.0755
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!