Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CRM2512-JW-4R7ELF

The CRM2512-JW-4R7ELF is a thick film, high-power current sense chip resistor with a resistance of 4.7 Ω and a ±5% tolerance.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The CRM2512-JW-4R7ELF is a thick film, high-power current sense chip resistor with a resistance of 4.7 Ω and a ±5% tolerance.
Search Keywords: CRM2512JW4R7ELF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CRM2512-JW-4R7ELF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Resistance Value:
    4.7 Ohm
  • Power Rating:
    2 W
  • Tolerance:
    5 %
  • Case Size:
    2512
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CRM2512-JW-4R7ELF RoHS compliant?
Yes, CRM2512-JW-4R7ELF is RoHS compliant.
What is the lead time for CRM2512-JW-4R7ELF?
The standard lead time for CRM2512-JW-4R7ELF is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,725
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
4,000
$0.1037
8,000
$0.1029
12,000
$0.1024
28,000
$0.1021
52,000
$0.1019
100,000
$0.1016
152,000 +
$0.1014
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!