Image is representational - see mfr. specs

CRM2512-JW-470ELF

Bourns

High Power Thick Film Chip Resistor - 2.0W - 47.0 ohms ±5% - ±200ppm/°C - 300V - SMD 2512 - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
High Power Thick Film Chip Resistor - 2.0W - 47.0 ohms ±5% - ±200ppm/°C - 300V - SMD 2512 - Tape&Reel
Search Keywords: CRM2512JW470ELF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CRM2512-JW-470ELF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Resistance Value:
    47 Ohm
  • Power Rating:
    2 W
  • Tolerance:
    5 %
  • Case Size:
    2512
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Ships today, if you order in
On Order:
4,000   can ship 8/24/26
Minimum Order Quantity:
4000
Order Increment:
4000
18 Weeks can ship 9/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
4,000
$0.1015
8,000
$0.0986
12,000
$0.0958
28,000
$0.0932
52,000
$0.0895
100,000
$0.0872
152,000 +
$0.0870
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!