- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRM2512-JW-222ELF
Bourns
CRM2512-JW-222ELF
High Power Thick Film Chip Resistor - 2.0W - 2.2 Kohm ±5% - ±200ppm/°C - 300V - SMD 2512 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
High Power Thick Film Chip Resistor - 2.0W - 2.2 Kohm ±5% - ±200ppm/°C - 300V - SMD 2512 - Tape&Reel
Search Keywords: CRM2512JW222ELF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CRM2512-JW-222ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:2.2 KOhm
-
Power Rating:2 W
-
Tolerance:5 %
-
Case Size:2512
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is CRM2512-JW-222ELF RoHS compliant?
Yes, CRM2512-JW-222ELF is RoHS compliant.
What is the lead time for CRM2512-JW-222ELF?
The standard lead time for CRM2512-JW-222ELF is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
4,000
$0.0975
8,000
$0.0937
12,000
$0.0907
28,000
$0.0890
52,000
$0.0877
100,000
$0.0866
152,000 +
$0.0864
Click for Quote
Log in
to unlock special pricing