Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CRM2512-JW-201ELF

High Power Thick Film Chip Resistor - 2.0W - 200 ohms ±5% - ±200ppm/°C - 300V - SMD 2512 - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
High Power Thick Film Chip Resistor - 2.0W - 200 ohms ±5% - ±200ppm/°C - 300V - SMD 2512 - Tape&Reel
Search Keywords: CRM2512JW201ELF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CRM2512-JW-201ELF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Resistance Value:
    200 Ohm
  • Power Rating:
    2 W
  • Tolerance:
    5 %
  • Case Size:
    2512
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CRM2512-JW-201ELF RoHS compliant?
Yes, CRM2512-JW-201ELF is RoHS compliant.
What is the lead time for CRM2512-JW-201ELF?
The standard lead time for CRM2512-JW-201ELF is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,025
Can Ship immediately
On Order:
40,000   can ship 1/11/27
Minimum Order Quantity:
4000
Order Increment:
4000
16 Weeks can ship 1/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.1223
4,000
$0.1112
8,000
$0.1024
12,000
$0.0954
28,000
$0.0890
52,000
$0.0877
100,000
$0.0875
152,000 +
$0.0873
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!