- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRM2512-JW-200ELF
Bourns
CRM2512-JW-200ELF
High Power Thick Film Chip Resistor - 2.0W - 20.0 ohms ±5% - ±200ppm/°C - 300V - SMD 2512 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
High Power Thick Film Chip Resistor - 2.0W - 20.0 ohms ±5% - ±200ppm/°C - 300V - SMD 2512 - Tape&Reel
Search Keywords: CRM2512JW200ELF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CRM2512-JW-200ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:20 Ohm
-
Power Rating:2 W
-
Tolerance:511364%
-
Case Size:251211341
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is CRM2512-JW-200ELF RoHS compliant?
Yes, CRM2512-JW-200ELF is RoHS compliant.
What is the lead time for CRM2512-JW-200ELF?
The standard lead time for CRM2512-JW-200ELF is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
4,000
$0.1015
8,000
$0.0986
12,000
$0.0958
28,000
$0.0932
52,000
$0.0895
100,000
$0.0872
152,000 +
$0.0870
Click for Quote
Log in
to unlock special pricing