Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CRM2512-JW-1R5ELF

High Power Thick Film Chip Resistor - 2.0W - 1.5 ohms ±5% - ±200ppm/°C - 300V - SMD 2512 - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
High Power Thick Film Chip Resistor - 2.0W - 1.5 ohms ±5% - ±200ppm/°C - 300V - SMD 2512 - Tape&Reel
Search Keywords: CRM2512JW1R5ELF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CRM2512-JW-1R5ELF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Resistance Value:
    1.5 Ohm
  • Power Rating:
    2 W
  • Tolerance:
    5 %
  • Case Size:
    2512
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CRM2512-JW-1R5ELF RoHS compliant?
Yes, CRM2512-JW-1R5ELF is RoHS compliant.
What is the lead time for CRM2512-JW-1R5ELF?
The standard lead time for CRM2512-JW-1R5ELF is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks can ship 1/19/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.1045
8,000
$0.1014
12,000
$0.0986
28,000
$0.0959
52,000
$0.0921
100,000
$0.0897
152,000 +
$0.0895
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!