- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRM2512-FX-R910ELF
Bourns
CRM2512-FX-R910ELF
High Power Thick Film Chip Resistor - 2.0W - 0.910 ohms ±1% - ±100ppm/°C - 300V - SMD 2512 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
High Power Thick Film Chip Resistor - 2.0W - 0.910 ohms ±1% - ±100ppm/°C - 300V - SMD 2512 - Tape&Reel
Search Keywords: CRM2512FXR910ELF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CRM2512-FX-R910ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:910 mOhm
-
Power Rating:2 W
-
Tolerance:1 %
-
Case Size:2512
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is CRM2512-FX-R910ELF RoHS compliant?
Yes, CRM2512-FX-R910ELF is RoHS compliant.
What is the lead time for CRM2512-FX-R910ELF?
The standard lead time for CRM2512-FX-R910ELF is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
4,000
$0.1425
8,000
$0.1384
12,000
$0.1308
28,000
$0.1257
52,000
$0.1253
100,000 +
$0.1224
Click for Quote
Log in
to unlock special pricing