- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRM2512-FX-33R0ELF
Bourns
CRM2512-FX-33R0ELF
High Power Thick Film Chip Resistor - 2.0W - 33.0 ohms ±1% - ±100ppm/°C - 300V - SMD 2512 - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | CRM2512-FX-33R0ELF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
| Resistance Value: | 33 Ohm |
| Power Rating: | 2 W |
| Tolerance: | 1 % |
| Case Size: | 2512 |
| Temperature Coefficient: | ±100 ppm/°C |
| Operating Temperature: | -55 to 155 °C |
| Packaging: | Tape and Reel |