Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CRM2512AFX-R100ELF

High Power Thick Film Resistor - 0.1ohm ±1% - 2W - ±100ppm/°C - -55°C to +155°C - SMD 2512 - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
High Power Thick Film Resistor - 0.1ohm ±1% - 2W - ±100ppm/°C - -55°C to +155°C - SMD 2512 - Tape&Reel
Search Keywords: CRM2512AFXR100ELF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CRM2512AFX-R100ELF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Resistance Value: 100 mOhm
Power Rating: 2 W
Tolerance: 111364%
Case Size: 251211341
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CRM2512AFX-R100ELF RoHS compliant?
Yes, CRM2512AFX-R100ELF is RoHS compliant.
What is the lead time for CRM2512AFX-R100ELF?
The standard lead time for CRM2512AFX-R100ELF is approximately 69 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,334
Can Ship immediately
On Order:
4,000   can ship 3/13/28
Minimum Order Quantity:
500
69 Weeks can ship 3/8/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.736
1,000
$0.721
4,000
$0.714
8,000
$0.712
12,000
$0.711
16,000 +
$0.709
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!