Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CRM2512AFX-1000ELF

High Power Thick Film Resistor - 100ohm ±1% - 2W - ±100ppm/°C - -55°C to +155°C - SMD 2512 - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
High Power Thick Film Resistor - 100ohm ±1% - 2W - ±100ppm/°C - -55°C to +155°C - SMD 2512 - Tape&Reel
Search Keywords: CRM2512AFX1000ELF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CRM2512AFX-1000ELF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Resistance Value: 100 Ohm
Power Rating: 2 W
Tolerance: 111364%
Case Size: 251211341
Temperature Coefficient: ±100ppm/ °C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CRM2512AFX-1000ELF RoHS compliant?
Yes, CRM2512AFX-1000ELF is RoHS compliant.
What is the lead time for CRM2512AFX-1000ELF?
The standard lead time for CRM2512AFX-1000ELF is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order Quantity:
1000
14 Weeks can ship 2/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2935
4,000
$0.2634
8,000
$0.2475
12,000
$0.2446
28,000
$0.2417
52,000 +
$0.2411
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!