- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRM2010-FX-R510ELF
Description
+
High Power Thick Film Chip Resistor - 1.0W - 0.510 ohms ±1% - ±100ppm/°C - 200V - SMD 2010 - Tape&Reel
Search Keywords: CRM2010FXR510ELF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CRM2010-FX-R510ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:510 mOhm
-
Power Rating:1 W
-
Tolerance:1 %
-
Case Size:2010
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
4,000
$0.0841
8,000
$0.0803
12,000
$0.0780
28,000
$0.0737
52,000
$0.0708
100,000
$0.0690
152,000
$0.0688
252,000 +
$0.0686
Click for Quote
Log in
to unlock special pricing