- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRM2010-FX-51R0ELF
Bourns
CRM2010-FX-51R0ELF
High Power Thick Film Chip Resistor - 1.0W - 51.0 ohms ±1% - ±100ppm/°C - 200V - SMD 2010 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
High Power Thick Film Chip Resistor - 1.0W - 51.0 ohms ±1% - ±100ppm/°C - 200V - SMD 2010 - Tape&Reel
Search Keywords: CRM2010FX51R0ELF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CRM2010-FX-51R0ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:51 Ohm
-
Power Rating:1 W
-
Tolerance:1 %
-
Case Size:2010
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is CRM2010-FX-51R0ELF RoHS compliant?
Yes, CRM2010-FX-51R0ELF is RoHS compliant.
What is the lead time for CRM2010-FX-51R0ELF?
The standard lead time for CRM2010-FX-51R0ELF is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,900
Can Ship immediately
Buy all 1,900 in-stock or the regular minimum order quantity of 4000
Stock lot only:
1900
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$0.1034
4,000
$0.0940
8,000
$0.0913
12,000
$0.0887
28,000
$0.0863
52,000
$0.0829
100,000
$0.0808
152,000 +
$0.0806
Click for Quote
Log in
to unlock special pricing