Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CRM1206-JW-4R7ELF

High Power Thick Film Chip Resistor - 0.5W - 4.7 ohms ±5% - ±200ppm/°C - 200V - SMD 1206 - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
High Power Thick Film Chip Resistor - 0.5W - 4.7 ohms ±5% - ±200ppm/°C - 200V - SMD 1206 - Tape&Reel
Search Keywords: CRM1206JW4R7ELF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CRM1206-JW-4R7ELF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    4.7 Ohm
  • Power Rating:
    0.5 (1/2) W
  • Tolerance:
    5 %
  • Case Size:
    1206
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CRM1206-JW-4R7ELF RoHS compliant?
Yes, CRM1206-JW-4R7ELF is RoHS compliant.
What is the lead time for CRM1206-JW-4R7ELF?
The standard lead time for CRM1206-JW-4R7ELF is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately You may purchase all in-stock quantity of 5,000
Stock lot only:
5000
Minimum Order Quantity:
15000
Order Increment:
5000
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0219
15,000
$0.0199
25,000
$0.0180
50,000
$0.0172
100,000
$0.0166
150,000
$0.0164
250,000
$0.0160
500,000 +
$0.0158
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!