Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CRM1206-JW-2R2ELF

High Power Thick Film Chip Resistor - 0.5W - 2.2 ohms ±5% - ±200ppm/°C - 200V - SMD 1206 - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
High Power Thick Film Chip Resistor - 0.5W - 2.2 ohms ±5% - ±200ppm/°C - 200V - SMD 1206 - Tape&Reel
Search Keywords: CRM1206JW2R2ELF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CRM1206-JW-2R2ELF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 2.2 Ohm
Power Rating: 0.5 (1/2) W
Tolerance: 5 %
Case Size: 1206
Temperature Coefficient: ±200 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CRM1206-JW-2R2ELF RoHS compliant?
Yes, CRM1206-JW-2R2ELF is RoHS compliant.
What is the lead time for CRM1206-JW-2R2ELF?
The standard lead time for CRM1206-JW-2R2ELF is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0340
10,000
$0.0209
25,000
$0.0194
50,000
$0.0186
100,000
$0.0186
150,000
$0.0179
250,000
$0.0179
500,000 +
$0.0178
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!