Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CRM1206-FX-R330ELF

A 1206 size, high-power current sense chip resistor featuring a resistance of 0.330 ohms with a ±1% tolerance.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
A 1206 size, high-power current sense chip resistor featuring a resistance of 0.330 ohms with a ±1% tolerance.
Search Keywords: CRM1206FXR330ELF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CRM1206-FX-R330ELF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 330 mOhm
Power Rating: 0.5 (1/2) W
Tolerance: 111364%
Case Size: 120611341
Temperature Coefficient: ±100ppm/ °C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CRM1206-FX-R330ELF RoHS compliant?
Yes, CRM1206-FX-R330ELF is RoHS compliant.
What is the lead time for CRM1206-FX-R330ELF?
The standard lead time for CRM1206-FX-R330ELF is approximately 68 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
30,000   can ship 12/28/26
30,000   can ship 3/6/28
Minimum Order Quantity:
5000
Order Increment:
5000
68 Weeks can ship 3/6/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0627
10,000
$0.0585
25,000
$0.0554
50,000
$0.0541
100,000
$0.0540
150,000
$0.0538
250,000 +
$0.0537
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!