- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRM1206-FX-R100ELF
Bourns
CRM1206-FX-R100ELF
High Power Thick Film Chip Resistor - 0.5W - 0.100 ohms ±1% - ±100ppm/°C - 200V - SMD 1206 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
High Power Thick Film Chip Resistor - 0.5W - 0.100 ohms ±1% - ±100ppm/°C - 200V - SMD 1206 - Tape&Reel
Search Keywords: CRM1206FXR100ELF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CRM1206-FX-R100ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:100 mOhm
-
Power Rating:0.5 (1/2) W
-
Tolerance:1 %
-
Case Size:1206
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is CRM1206-FX-R100ELF RoHS compliant?
Yes, CRM1206-FX-R100ELF is RoHS compliant.
What is the lead time for CRM1206-FX-R100ELF?
The standard lead time for CRM1206-FX-R100ELF is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,692
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$0.0480
5,000
$0.0436
10,000
$0.0426
25,000
$0.0414
50,000
$0.0409
100,000
$0.0401
150,000
$0.0396
250,000 +
$0.0395
Click for Quote
Log in
to unlock special pricing