- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRM1206-FX-5R11ELF
Bourns
CRM1206-FX-5R11ELF
High Power Thick Film Chip Resistor - 0.5W - 5.11 ohms ±1% - ±100ppm/°C - 200V - SMD 1206 - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | CRM1206-FX-5R11ELF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
| Resistance Value: | 5.11 Ohm |
| Power Rating: | 0.5 (1/2) W |
| Tolerance: | 1 % |
| Case Size: | 1206 |
| Temperature Coefficient: | ±100 ppm/°C |
| Operating Temperature: | -55 to 155 °C |
| Packaging: | Tape and Reel |