- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRM1206-FX-51R0ELF
Description
+
High Power Thick Film Chip Resistor - 0.5W - 51.0 ohms ±1% - ±100ppm/°C - 200V - SMD 1206 - Tape&Reel
Search Keywords: CRM1206FX51R0ELF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CRM1206-FX-51R0ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:51 Ohm
-
Power Rating:0.5 (1/2) W
-
Tolerance:1 %
-
Case Size:1206
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
5,000
$0.0165
10,000
$0.0159
25,000
$0.0110
50,000
$0.0108
100,000
$0.0105
150,000
$0.0103
250,000
$0.0103
500,000 +
$0.0101
Click for Quote
Log in
to unlock special pricing