Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CRM1206-FX-2201ELF

High Power Thick Film Chip Resistor - 0.5W - 2.2 Kohm ±1% - ±100ppm/°C - 200V - SMD 1206 - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
High Power Thick Film Chip Resistor - 0.5W - 2.2 Kohm ±1% - ±100ppm/°C - 200V - SMD 1206 - Tape&Reel
Search Keywords: CRM1206FX2201ELF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CRM1206-FX-2201ELF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 2.2 KOhm
Power Rating: 0.5 (1/2) W
Tolerance: 1 %
Case Size: 1206
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CRM1206-FX-2201ELF RoHS compliant?
Yes, CRM1206-FX-2201ELF is RoHS compliant.
What is the lead time for CRM1206-FX-2201ELF?
The standard lead time for CRM1206-FX-2201ELF is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0243
10,000
$0.0189
25,000
$0.0188
50,000
$0.0186
100,000
$0.0185
150,000
$0.0185
250,000
$0.0184
500,000 +
$0.0184
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!