Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CRM1206-FX-10R0ELF

High Power Thick Film Chip Resistor - 0.5W - 10.0 ohms ±1% - ±100ppm/°C - 200V - SMD 1206 - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
High Power Thick Film Chip Resistor - 0.5W - 10.0 ohms ±1% - ±100ppm/°C - 200V - SMD 1206 - Tape&Reel
Search Keywords: CRM1206FX10R0ELF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CRM1206-FX-10R0ELF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    10 Ohm
  • Power Rating:
    0.5 (1/2) W
  • Tolerance:
    1 %
  • Case Size:
    1206
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CRM1206-FX-10R0ELF RoHS compliant?
Yes, CRM1206-FX-10R0ELF is RoHS compliant.
What is the lead time for CRM1206-FX-10R0ELF?
The standard lead time for CRM1206-FX-10R0ELF is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34,856
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks can ship 12/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
5,000
$0.0199
10,000
$0.0196
25,000
$0.0190
50,000
$0.0186
100,000
$0.0185
150,000
$0.0185
250,000
$0.0184
500,000 +
$0.0184
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!