Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CRM1206AFX-1R00ELF

High Power Thick Film Resistor - 1ohm ±1% - 0.5W - ±100ppm/°C - -55°C to +155°C - SMD 1206 - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
High Power Thick Film Resistor - 1ohm ±1% - 0.5W - ±100ppm/°C - -55°C to +155°C - SMD 1206 - Tape&Reel
Search Keywords: CRM1206AFX1R00ELF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CRM1206AFX-1R00ELF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 1 Ohm
Power Rating: 0.5 (1/2) W
Tolerance: 111364%
Case Size: 120611341
Temperature Coefficient: ±100ppm/ °C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CRM1206AFX-1R00ELF RoHS compliant?
Yes, CRM1206AFX-1R00ELF is RoHS compliant.
What is the lead time for CRM1206AFX-1R00ELF?
The standard lead time for CRM1206AFX-1R00ELF is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0331
10,000
$0.0323
25,000
$0.0319
50,000
$0.0310
100,000
$0.0304
150,000
$0.0303
250,000
$0.0301
500,000 +
$0.0300
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!