Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CRM0805-FX-R910ELF

High Power Thick Film Chip Resistor - 0.25W - 0.910 ohms ±1% - ±100ppm/°C - 150V - SMD 0805 - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
High Power Thick Film Chip Resistor - 0.25W - 0.910 ohms ±1% - ±100ppm/°C - 150V - SMD 0805 - Tape&Reel
Search Keywords: CRM0805FXR910ELF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CRM0805-FX-R910ELF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 910 mOhm
Power Rating: 0.25 (1/4) W
Tolerance: 1 %
Case Size: 0805
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CRM0805-FX-R910ELF RoHS compliant?
Yes, CRM0805-FX-R910ELF is RoHS compliant.
What is the lead time for CRM0805-FX-R910ELF?
The standard lead time for CRM0805-FX-R910ELF is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks can ship 2/23/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0380
10,000
$0.0379
25,000
$0.0352
50,000
$0.0333
100,000
$0.0332
150,000
$0.0320
250,000
$0.0312
500,000 +
$0.0311
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!