Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CRM0805-FX-R510ELF

A thick film, high-power current sense chip resistor in an 0805 package with a resistance of 0.510 ohms and a tolerance of ±1% ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
A thick film, high-power current sense chip resistor in an 0805 package with a resistance of 0.510 ohms and a tolerance of ±1%.
Search Keywords: CRM0805FXR510ELF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CRM0805-FX-R510ELF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    510 mOhm
  • Power Rating:
    0.25 (1/4) W
  • Tolerance:
    1 %
  • Case Size:
    0805
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CRM0805-FX-R510ELF RoHS compliant?
Yes, CRM0805-FX-R510ELF is RoHS compliant.
What is the lead time for CRM0805-FX-R510ELF?
The standard lead time for CRM0805-FX-R510ELF is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks can ship 12/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
5,000
$0.0366
10,000
$0.0365
25,000
$0.0341
50,000
$0.0324
100,000
$0.0323
150,000
$0.0312
250,000
$0.0305
500,000 +
$0.0304
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!