- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRM0805-FX-51R0ELF
Description
+
High Power Thick Film Chip Resistor - 0.25W - 51.0 ohms ±1% - ±100ppm/°C - 150V - SMD 0805 - Tape&Reel
Search Keywords: CRM0805FX51R0ELF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CRM0805-FX-51R0ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:51 Ohm
-
Power Rating:0.25 (1/4) W
-
Tolerance:1 %
-
Case Size:0805
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
5,000
$0.0130
10,000
$0.0108
25,000
$0.0067
50,000
$0.0067
100,000
$0.0064
150,000
$0.0062
250,000
$0.0059
500,000 +
$0.0059
Click for Quote
Log in
to unlock special pricing