- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRM0805-FW-R050ELF
Available Replacements
RECOMMENDED REPLACEMENT
Bourns
CRM0805-FW-R050ELF
High Power Thick Film Chip Resistor - 0.25W - 0.050 ohms ±1% - ±200ppm/°C - 150V - SMD 0805 - Tape&Reel
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance
Description
+
High Power Thick Film Chip Resistor - 0.25W - 0.050 ohms ±1% - ±200ppm/°C - 150V - SMD 0805 - Tape&Reel
Search Keywords: CRM0805FWR050ELF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CRM0805-FW-R050ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:50 mOhm
-
Power Rating:0.25 (1/4) W
-
Tolerance:1 %
-
Case Size:0805
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is CRM0805-FW-R050ELF discontinued?
Yes, CRM0805-FW-R050ELF from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CRM0805-FW-R050ELF?
The recommended replacement for CRM0805-FW-R050ELF is CRM0805-FX-R050ELF from Bourns, available from OnlineComponents.com.
Is CRM0805-FW-R050ELF RoHS compliant?
Yes, CRM0805-FW-R050ELF is RoHS compliant.
What is the lead time for CRM0805-FW-R050ELF?
The standard lead time for CRM0805-FW-R050ELF is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.