- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRM0805AJX-R100ELF
Bourns
CRM0805AJX-R100ELF
High Power Thick Film Chip Resistor - 0.25W - 0.100 ohms ±5% - 150V - AEC-Q2000 - SMD 0805 - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | CRM0805AJX-R100ELF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
| Resistance Value: | 100 mOhm |
| Power Rating: | 0.25 (1/4) W |
| Tolerance: | 511364% |
| Case Size: | 080511341 |
| Temperature Coefficient: | ±100ppm/ °C |
| Operating Temperature: | -55 to 155 °C |
| Packaging: | Tape and Reel |